Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTFER-5/8-X-STK
Newark Part No.43AC9571
Technical Datasheet
681 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.210 |
5+ | $39.290 |
10+ | $35.460 |
25+ | $32.410 |
50+ | $31.540 |
100+ | $31.130 |
250+ | $29.440 |
Price for:Each
Minimum: 1
Multiple: 1
$43.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTFER-5/8-X-STK
Newark Part No.43AC9571
Technical Datasheet
Shrink Ratio3.2:1
I.D. Supplied - Imperial0.626"
I.D. Supplied - Metric15.9mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.177"
I.D. Recovered Max - Metric4.5mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
Technical Specifications
Shrink Ratio
3.2:1
I.D. Supplied - Metric
15.9mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.177"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.626"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate