Quantity | Price |
---|---|
1+ | $223.390 |
100+ | $169.320 |
Product Information
Product Overview
The TMS-SCE-1/8-2.0-S1-9 is a heat-shrinkable Wire Identification Sleeve made of radiation cross-linked polyolefin. The 9246090001 marker sleeve is designed to meet the wire and cable marking needs of manufacturers with high performance requirements. The mark is permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents and military fuels and oils. This 2:1 shrink ratio product provides a thick, rugged sleeve wall and is particularly easy to handle. It is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors and cycle time. It is supplied in a thin, flat ladder format, the sleeve is held horizontally between two hole-punched polyester strips. This configuration feeds directly from the storage box into a Tyco Electronics recommended printer. Tyco Electronics recommended ribbons should always be used.
- Permanent identification sleeve
- Computer-printable
- Lightweight
- Quick recovery for heat sensitive areas
Applications
Industrial, Defence, Military & Aerospace, Automotive
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
3.18mm x 50mm
1.07mm
TMS-SCE Series
-
White
3.18mm
3:1
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate