Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1006BI
Newark Part No.44M1776
Product RangeTXR40 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $87.510 |
Price for:Each
Minimum: 50
Multiple: 1
$4,375.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1006BI
Newark Part No.44M1776
Product RangeTXR40 Series
Connector Shell Size11B
Cable Diameter Max9.5mm
Strain Relief MaterialAluminum
Product RangeTXR40 Series
For Use WithAMP MIL-C-38999 Series III and IV Circular Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
11B
Strain Relief Material
Aluminum
For Use With
AMP MIL-C-38999 Series III and IV Circular Connectors
Cable Diameter Max
9.5mm
Product Range
TXR40 Series
SVHC
Cadmium
Technical Docs (2)
Alternatives for TXR40AB00-1006BI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability