Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1208AI
Newark Part No.29K6717
Product RangeTinel Lock Code 40 Series
Also Known As497361-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $98.010 |
| 100+ | $94.380 |
Price for:Each
Minimum: 50
Multiple: 1
$4,900.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1208AI
Newark Part No.29K6717
Product RangeTinel Lock Code 40 Series
Also Known As497361-000
Technical Datasheet
Connector Shell Size13
Cable Diameter Max12.7mm
Product RangeTinel Lock Code 40 Series
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
13
Product Range
Tinel Lock Code 40 Series
SVHC
Cadmium
Cable Diameter Max
12.7mm
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate