Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoURHR-5
Newark Part No.21K6659
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
50+ | $33.430 |
Price for:Each
Minimum: 200
Multiple: 100
$6,686.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoURHR-5
Newark Part No.21K6659
Technical Datasheet
Grommet TypeHeat Shrink Strain Relief
Cable Diameter Min-
Cable Diameter Max51mm
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
Product Overview
The URHR-5 is a black Cable Clamp Heat-shrink Grommet made of polyolefin.
Applications
Industrial
Technical Specifications
Grommet Type
Heat Shrink Strain Relief
Cable Diameter Max
51mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate