Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX2-7.0-0-SP
Newark Part No.02AC2312
Product RangeSWFR X2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.860 |
| 200+ | $32.210 |
| 500+ | $31.130 |
| 1000+ | $29.840 |
Price for:Spool of 50
Minimum: 7
Multiple: 7
$230.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX2-7.0-0-SP
Newark Part No.02AC2312
Product RangeSWFR X2 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.299"
I.D. Supplied - Metric7.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.138"
I.D. Recovered Max - Metric3.5mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X2 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The X2-7.0-0-SP SWFR Single Thin Wall Heat Shrink Tubing from TE Connectivity is a cost effective, highly flame-retardant, 2:1 shrink ratio Zerohal tubing made of irradiated, cross-linked polyolefin. Its environmentally friendly formula is free of halogens, permitting use in enclosed areas where emission of toxic gasses from burning materials containing halogens is undesirable. It insulates and mechanically protects components, electrical connections, and terminations.
- Highly flexible X2 thin wall Zerohal heat shrink tubing
- Highly flame-retardant, UL 224 VW-1 and CSA OFT flammability rating
- Environmentally friendly -- non-halogenated irradiated polyolefin
- Provides excellent electrical insulation and mechanical protection from abrasion
- Minimum shrink temperature 70°C (158°F)
- Full recovery temperature 90°C (194¯°F)
- Operating temperature range -30°C to 125°C (22°F to 257°F)
Applications
Automotive, Commercial, Consumer Electronics, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
7.6mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.138"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (16-Jul-2019)
I.D. Supplied - Imperial
0.299"
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
I.D. Recovered Max - Metric
3.5mm
Product Range
SWFR X2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate