New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Weather Stations & Forecasters
                      Print Page

                      RCWS100A

                      Alarm Clock, Weather Station, Full Color Display, Time/Date/Day, Temperature/Humidity

                      RCA RCWS100A
                      RCA RCWS100A
                      RCA RCWS100A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRCA
                      Manufacturer Part NoRCWS100A
                      Newark Part No.28AJ5260
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRCA
                      Manufacturer Part NoRCWS100A
                      Newark Part No.28AJ5260
                      Technical Datasheet

                      Data Sheet

                      Weather Station & Forecasters FunctionsWeather Station Alarm Clock
                      Transmission Distance-
                      Internal Temperature Range-
                      External Temperature Range-
                      Air Pressure Measuring Range Min-
                      Air Pressure Measuring Range Max-
                      Outdoor Humidity Measuring Range (RH)-
                      Rain Volume Display Range-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      RCWS100A is a black, weather station alarm clock with full color display.

                      • Time, date, day calendar display
                      • Alarm and snooze function
                      • Indoor temperature and humidity display
                      • Humidity trend weather forecast
                      • History records of MAX/MIN temperature/ humidity
                      • 2 x AA battery operation (not included)
                      • USB power cable included (power adapter sold separately)
                      • One-year limited warranty

                      Technical Specifications

                      Weather Station & Forecasters Functions

                      Weather Station Alarm Clock

                      Internal Temperature Range

                      -

                      Air Pressure Measuring Range Min

                      -

                      Outdoor Humidity Measuring Range (RH)

                      -

                      Product Range

                      -

                      Transmission Distance

                      -

                      External Temperature Range

                      -

                      Air Pressure Measuring Range Max

                      -

                      Rain Volume Display Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.