Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $157.490 |
Price for:Each
Minimum: 2
Multiple: 2
$314.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRCA
Manufacturer Part NoVH226E
Newark Part No.42AH1270
Accessory TypeAntenna Rotator w/Remote
For Use WithOutdoor Antennas
Product Range-
SVHCTo Be Advised
Product Overview
VH226E outdoor antenna rotator allows you to find tune your outdoor antenna easily from inside your home for a perfect picture. Its high precision gear mechanism provides precise and accurate positioning for each channel.
- Programmable memory: set up to 12 TV/FM station directions for automatic antenna positioning
- Digital display: indicated preset and antenna position during operation
- Wind stability: high gear reduction lock motor in place for stable antenna
Contents
Drive unit, Control unit, Remote control, Hardware kit (2xU bolts, 5 x rotor-mounting bolts, 3 x short brackets, 1 x long bracket (with guy-wire holes), 10 x nuts, 8 x washers.
Notes
Bolts require a 10mm or adjustable wrench (not included).
Technical Specifications
Accessory Type
Antenna Rotator w/Remote
Product Range
-
For Use With
Outdoor Antennas
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate