Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU1206-1000-TT10W
Newark Part No.71K0121
Product RangeBLU Series
Technical Datasheet
879 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.220 |
10+ | $6.220 |
25+ | $6.220 |
50+ | $6.220 |
100+ | $5.740 |
250+ | $5.740 |
500+ | $4.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU1206-1000-TT10W
Newark Part No.71K0121
Product RangeBLU Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeBLU Series
Resistor TechnologyThin Film
Resistor TypeUltra Precision
Resistance Tolerance± 0.01%
Temperature Coefficient± 10ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
BLU1206-1000-TT10W is a BLU series ultra-precision chip resistor. BLU-Chip design features excellent stability levels.
- 1206 case size
- 100 ohm resistance with ±0.01% tolerance
- 250mW power rating
- 150V voltage rating
- 1.6mm product width, 3.2mm product length
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.01%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Resistor Case / Package
1206 [3216 Metric]
Product Range
BLU Series
Resistor Type
Ultra Precision
Temperature Coefficient
± 10ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability