Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU1206-1002-TT10W
Newark Part No.62K3381
Product RangeBLU Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU1206-1002-TT10W
Newark Part No.62K3381
Product RangeBLU Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeBLU Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.01%
Temperature Coefficient± 10ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.01%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Resistor Case / Package
1206 [3216 Metric]
Product Range
BLU Series
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate