Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.980 |
| 25+ | $3.640 |
| 100+ | $3.390 |
| 500+ | $3.180 |
| 1000+ | $3.010 |
| 5000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Long diecast shell
- Cable O.D.: 6mm
- Wiresize: 24 AWG
- Strain relief: Crimp type SnCe plated
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
1/4"
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (2)
Alternatives for NYS228
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability