Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.820 |
| 25+ | $3.480 |
| 100+ | $3.240 |
| 500+ | $3.040 |
| 1000+ | $2.870 |
| 5000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS373-2
Newark Part No.83H0062
Technical Datasheet
No. of Contacts-
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS373-2 is a Phono plug with gold-plated contacts, black chromium shell, chuck type POM strain relief. 3.5 to 6.1mm cable outer diameter.
- Red color
- Heavy duty phono plug
- All metal construction
- Phono receptacle for PCB-mounting
- Phono to phono female adapter
- ≥1GΩ Insulation resistance
- 500VDC Dielectric strength
Applications
Audio
Technical Specifications
No. of Contacts
-
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability