Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoRCJ9FA-V-0
Newark Part No.61AK9947
Product RangeXLR/Jacks Switching Combo A Receptacles
Technical Datasheet
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.320 |
10+ | $3.960 |
25+ | $3.660 |
50+ | $3.420 |
100+ | $3.210 |
250+ | $3.020 |
500+ | $2.850 |
1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoRCJ9FA-V-0
Newark Part No.61AK9947
Product RangeXLR/Jacks Switching Combo A Receptacles
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Reinforced Body
Product RangeXLR/Jacks Switching Combo A Receptacles
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Reinforced Body
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
XLR/Jacks Switching Combo A Receptacles
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate