Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoRF2C-AU-2
Newark Part No.62AK0002
Product RangePhono ("RCA/Cinch") Finger Groove Series
Technical Datasheet
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.310 |
10+ | $4.920 |
25+ | $4.580 |
50+ | $4.310 |
100+ | $4.080 |
250+ | $3.870 |
500+ | $3.670 |
1000+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoRF2C-AU-2
Newark Part No.62AK0002
Product RangePhono ("RCA/Cinch") Finger Groove Series
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass, Zinc Body
Connector ColourRed
External Diameter-
Product RangePhono ("RCA/Cinch") Finger Groove Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
Phono ("RCA/Cinch") Finger Groove Series
Gender
Plug
Connector Body Material
Brass, Zinc Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate