Print Page
492 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.060 |
| 25+ | $3.790 |
| 50+ | $3.640 |
| 100+ | $3.500 |
| 200+ | $3.340 |
| 500+ | $3.260 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRT3MC-B
Newark Part No.29X7328
Product RangeTINY xlr
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeTINY xlr
SVHCLead (17-Jan-2023)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
Lead (17-Jan-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate