Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
25+ | $8.760 |
50+ | $8.190 |
100+ | $8.030 |
Price for:Each
Minimum: 42
Multiple: 42
$367.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-7815-0.5
Newark Part No.62X9536
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom15V
Output Current Max500mA
Product Range-
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max32V
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-7815-0.5 is a 1-output Non-isolated Switching Regulator with non standard output voltage and wide input range. The R-78XX series high efficiency low profile regulator is ideally suited to replace 78xx linear regulators and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures, overload and over-temperature protection round off the specifications of this versatile converter series.
- Efficiency up to 97%
- Short-circuit protection, thermal shutdown
- Non standard outputs available as specials
- Low ripple and noise
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
18V
Approvals & Standards
UL
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate