New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements
                      Print Page

                      R-78B12-1.0L

                      DC/DC Converter, ITE, 1 Output, 12 W, 12 V, 1 A

                      RECOM POWER R-78B12-1.0L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoR-78B12-1.0L
                      Newark Part No.62X9471
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      25+$11.730
                      50+$10.480
                      100+$10.170
                      Price for:Each
                      Minimum: 42
                      Multiple: 42
                      $492.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoR-78B12-1.0L
                      Newark Part No.62X9471
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max12W
                      Output Voltage Nom12V
                      Output Current Max1A
                      DC / DC Converter Output TypeFixed
                      Product Range-
                      DC / DC Converter MountingThrough Hole
                      Input Voltage DC Min16V
                      Input Voltage DC Max32V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The R-78B12-1.0L is a 1-output through-hole non-insulated SIP POL DC-DC Converter with non-conductive epoxy plastic case. The high efficiency Switching Regulator is ideally suited to replace 78xx linear regulator and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with its additional space.

                      • Efficiency up to 97%, non isolated, no need for heat sinks
                      • Short-circuit protection, thermal shutdown
                      • Low ripple and noise

                      Applications

                      Power Management

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      12W

                      Output Current Max

                      1A

                      Product Range

                      -

                      Input Voltage DC Min

                      16V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      12V

                      DC / DC Converter Output Type

                      Fixed

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Max

                      32V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.