Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
25+ | $12.980 |
50+ | $12.760 |
100+ | $12.050 |
Price for:Each
Minimum: 42
Multiple: 42
$545.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78C15-1.0
Newark Part No.62X9494
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max42V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-78C15-1.0 is a 1-output 15W through hole-mount non-isolated DC/DC Converter with wide input range. Switching regulator is ideally suited to replace 1 Amp 78xx linear regulators and is pin compatible. Efficiencies of up to 96% mean that very little energy is wasted as heat and the high input voltage is useful feature.
- Low profile
- Thermal shutdown
- Low ripple and noise
- No need for heatsinks
- Short circuit protection
- Non-standard outputs available as specials
- 96% Efficiency
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current Max
1A
Product Range
-
Input Voltage DC Min
18V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
15V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
42V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate