Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC04-0512DC/277-E
Newark Part No.51Y4023
Product RangeRAC04-C/277 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
10+ | $21.870 |
25+ | $21.530 |
50+ | $21.210 |
100+ | $20.890 |
250+ | $19.540 |
Price for:Each
Minimum: 12
Multiple: 12
$262.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04-0512DC/277-E
Newark Part No.51Y4023
Product RangeRAC04-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max4W
Output Voltage - Output 15V
Output Current - Output 1720mA
Output Voltage - Output 212V
Output Current - Output 233mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min80V
Input Voltage VAC80V AC to 305V AC
Input Voltage AC Max305V
Width27.2mm
Height17.1mm
Depth36.7mm
Product RangeRAC04-C/277 Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
720mA
Output Current - Output 2
33mA
Output Current - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
305V
Height
17.1mm
Product Range
RAC04-C/277 Series
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 305V AC
Width
27.2mm
Depth
36.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate