Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-4SP/24V/5A
Newark Part No.22AM1566
Product RangeRACPRO1-4SP Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $82.990 |
5+ | $82.990 |
10+ | $82.990 |
25+ | $82.990 |
50+ | $82.990 |
100+ | $82.990 |
Price for:Each
Minimum: 1
Multiple: 1
$82.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-4SP/24V/5A
Newark Part No.22AM1566
Product RangeRACPRO1-4SP Series
Technical Datasheet
Product RangeRACPRO1-4SP Series
Current Rating20.1A
No. of Poles4 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max5A
Trip Time115ms
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RACPRO1-4SP Series
No. of Poles
4 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
115ms
Current Rating
20.1A
Supply Voltage
24VDC
Load Current Max
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability