Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoC48CS003
Newark Part No.27M9910
Product RangeC48C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $297.15 |
Price for:Each
Minimum: 1
Multiple: 1
$297.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoC48CS003
Newark Part No.27M9910
Product RangeC48C Series
No. of Digits / Alpha6
Digit Height7.62mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeC48C Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
85VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
C48C Series
Digit Height
7.62mm
Supply Voltage Max
250VAC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate