Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB4CL20
Newark Part No.24R2565
Product RangeCUB4CL Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $312.900 |
Price for:Each
Minimum: 1
Multiple: 1
$312.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4CL20
Newark Part No.24R2565
Product RangeCUB4CL Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA / 10mA to 50mA
Digit Height15.2mm
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min9V
Supply Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeCUB4CL Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA / 10mA to 50mA
Panel Cutout Height
33mm
Supply Voltage Min
9V
Operating Temperature Min
0°C
Product Range
CUB4CL Series
Meter Function
Current Loop Indicator
Digit Height
15.2mm
Panel Cutout Width
68mm
Supply Voltage Max
28V
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate