Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB5RTB0
Newark Part No.08N2049
Product RangeCUB5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $264.450 |
Price for:Each
Minimum: 1
Multiple: 1
$264.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB5RTB0
Newark Part No.08N2049
Product RangeCUB5 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionTemperature
Meter Range-200°C to +850°C
Digit Height12.2mm
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product RangeCUB5 Series
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-200°C to +850°C
Panel Cutout Height
33mm
Supply Voltage Min
9VDC
Operating Temperature Min
-35°C
Product Range
CUB5 Series
Meter Function
Temperature
Digit Height
12.2mm
Panel Cutout Width
68mm
Supply Voltage Max
28VDC
Operating Temperature Max
75°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate