Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB5TCR0
Newark Part No.26R4355
Product RangeCUB 5TC Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $224.700 |
Price for:Each
Minimum: 1
Multiple: 1
$224.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB5TCR0
Newark Part No.26R4355
Product RangeCUB 5TC Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionThermocouple
Meter Range-
Digit Height12.2mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product RangeCUB 5TC Series
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
-35°C
Product Range
CUB 5TC Series
Meter Function
Thermocouple
Digit Height
12.2mm
Panel Cutout Width
-
Supply Voltage Max
28VDC
Operating Temperature Max
75°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate