Need more?
Quantity | Price |
---|---|
1+ | $216.240 |
Product Information
Product Overview
The CUB5VR00 is a 5-digit Panel Meter offers reflective LCD with full viewing angle. Display colour change capability with output state when using an output module. It accepts a DC voltage input signal and provides a display in the desired unit of measure. The meter also features minimum and maximum display capture, display offset, unit indicator and programmable user input. The display can be toggled either manually or automatically between the selected displays. The CUB5 display has 0.48-inch high digits. The capability of the CUB5 can be easily expanded with the addition of option cards. Set-point capability is field installable with the addition of the set-point output cards. Serial communications capability for RS232 or RS485 is added with a serial option card. It can be powered from an optional Red Lion micro-line/sensor power supply (MLPS) which attaches directly to the back of a CUB5.
- Minimum and maximum display capture
- Front panel or crimson programmable
- Display colour change capability at set-point output
- IP65/NEMA-4X Protection rating
Applications
Industrial, Clock & Timing, Metering
Warnings
Do not use this meter to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the meter.
Technical Specifications
5
0mV to 200mV / 0V to 2V / 0V to 20V / 0V to 200V
33.02mm
9VDC
-35°C
CUB5 Series
DC Voltage
12.2mm
68.07mm
28VDC
75°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate