New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Counters
                      Print Page

                      DT800000

                      Counter, Adjustable Timebase, DITAK Series, 5 Digits, Black Display, 9 Vdc to 28 Vdc

                      RED LION DT800000
                      RED LION DT800000
                      RED LION DT800000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoDT800000
                      Newark Part No.84K7447
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      39 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$151.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $151.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoDT800000
                      Newark Part No.84K7447
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha5
                      Digit Height15.2mm
                      Supply Voltage Min9VDC
                      Supply Voltage Max28VDC
                      Panel Cutout Height33.02mm
                      Panel Cutout Width68.07mm
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The DT800000 is a 28VDC 5-digit adjustable Timebase Tachometer with LCD display and high impact plastic case with clear viewing window construction. Positive reflective or negative transmissive with yellow/green or red backlighting. Internal lithium battery provides continuous operation up to 7 years. Wire connections made via screw clamp type terminals.

                      • Adjustable timebase from 4ms to 32 second

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      No. of Digits / Alpha

                      5

                      Supply Voltage Min

                      9VDC

                      Panel Cutout Height

                      33.02mm

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Digit Height

                      15.2mm

                      Supply Voltage Max

                      28VDC

                      Panel Cutout Width

                      68.07mm

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.