Print Page
FLB3271_00
Extension Card, Ewon Flexy, WiFi, -25°C to 60°C
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $268.180 |
Price for:Each
Minimum: 1
Multiple: 1
$268.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEWON
Manufacturer Part NoFLB3271_00
Newark Part No.22AM2846
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports-
Network Speeds-
Port Types-
Gateway Server Mounting-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
-
Gateway Server Mounting
-
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
-
Port Types
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate