Quantity | Price |
---|---|
1+ | $281.400 |
Product Information
Product Overview
The PAXLC800 is a 8-digit PAX® LITE Counter accepts digital inputs from a variety of sources including switch contacts, NPN-OC and TTL outputs, as well as most standard Red Lion sensors. It is a versatile totalizing counter that can be adapted to a wide variety of counting, measuring and positioning readout applications. The unit features a programmable scale factor, front panel and remote reset, store, inhibit and a count rate of 25kHz, while offering an economical solution to any totalizing need. The input can be scaled to display any desired unit of measure by simply using the programmable scale factor. The meter can accept bidirectional and unidirectional signals.
- Bidirectional counting
- Remote reset capability
- Display store
- Count inhibit
- Programmable scale factor
- IP65/NEMA-4X Protection rating
Applications
Industrial, Clock & Timing
Warnings
All safety regulations, local codes and instructions that appear, must be observed to ensure personal safety and to prevent damage to either the instrument or equipment connected to it.
Technical Specifications
8
10VDC
44.96mm
0°C
-
10.1mm
16VDC
91.95mm
60°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate