Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoPAXLCRU0
Newark Part No.63R4639
Product RangePAXLCR Series
Your Part Number
Technical Datasheet
3 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $363.300 |
Price for:Each
Minimum: 1
Multiple: 1
$363.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLCRU0
Newark Part No.63R4639
Product RangePAXLCR Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min50VAC
Supply Voltage Max250VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePAXLCR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
50VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
PAXLCR Series
Digit Height
14.2mm
Supply Voltage Max
250VAC
Panel Cutout Width
92mm
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate