New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      PAXP0010

                      Digital Panel Meter, PAX, 5 Digits, DC Current / DC Voltage, -2mA to +26mA / -1V to +13V

                      RED LION PAXP0010
                      RED LION PAXP0010
                      RED LION PAXP0010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoPAXP0010
                      Newark Part No.84K7509
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      49 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$445.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $445.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoPAXP0010
                      Newark Part No.84K7509
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha5
                      Meter FunctionDC Current / DC Voltage
                      Meter Range-2mA to +26mA / -1V to +13V
                      Digit Height14.2mm
                      Panel Cutout Height44.96mm
                      Panel Cutout Width91.95mm
                      Supply Voltage Min11VDC
                      Supply Voltage Max36VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PAXP0010 is a 20mA/10VDC PAX® Process Input Meter, red display, DC powered. Red, sunlight readable display with field upgradeable option cards, 1/8 DIN (50 x 97mm). 4-1/2 digit, 0.56-inch (14mm) LED.

                      • Process Input
                      • IP65 Protection rating

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      No. of Digits / Alpha

                      5

                      Meter Range

                      -2mA to +26mA / -1V to +13V

                      Panel Cutout Height

                      44.96mm

                      Supply Voltage Min

                      11VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Meter Function

                      DC Current / DC Voltage

                      Digit Height

                      14.2mm

                      Panel Cutout Width

                      91.95mm

                      Supply Voltage Max

                      36VDC

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.