New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Arc Suppression / Snubber Networks
                      Print Page

                      SNUB0000

                      RC Network, 0.1 µF, 47 ohm, ± 30%, 500 mW

                      RED LION SNUB0000
                      RED LION SNUB0000
                      RED LION SNUB0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoSNUB0000
                      Newark Part No.05R0282
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,204 In Stock

                      300 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoSNUB0000
                      Newark Part No.05R0282
                      Technical Datasheet

                      Data Sheet

                      Capacitance0.1µF
                      Capacitance Tolerance-
                      Resistance47ohm
                      Resistance Tolerance± 30%
                      Resistor Power Rating500mW
                      Voltage(AC)-
                      Voltage(DC)250V
                      Capacitor MountingThrough Hole
                      Product Range-
                      Capacitor TerminalsWire Leaded
                      Dielectric Characteristic-
                      Lead Diameter-
                      Lead Spacing-
                      No. of Elements-
                      Operating Temperature Max-
                      Operating Temperature Min-
                      Product Diameter-
                      Product Height23mm
                      Product Length8.5mm
                      Product Width19mm
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The SNUB0000 is a R-C Snubber inductive Load Suppressor intended to suppress the "inductive kick" from motors, solenoids or relay coils. High energy noise spikes are generated whenever current is interrupted through an inductive load. These noise spikes may interfere with associated equipment causing erratic operation and may also accelerate relay contact wear. Applied across an inductive load, the R-C snubber suppresses the noise spikes and extends contact life.

                      • 1200V Maximum peak pulse voltage
                      • DC to 62Hz Frequency
                      • Prevents inductive "kickback" from AC coils
                      • Extends relay contact life by suppressing arcing

                      Technical Specifications

                      Capacitance

                      0.1µF

                      Resistance

                      47ohm

                      Resistor Power Rating

                      500mW

                      Voltage(DC)

                      250V

                      Product Range

                      -

                      Dielectric Characteristic

                      -

                      Lead Spacing

                      -

                      Operating Temperature Max

                      -

                      Product Diameter

                      -

                      Product Length

                      8.5mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Capacitance Tolerance

                      -

                      Resistance Tolerance

                      ± 30%

                      Voltage(AC)

                      -

                      Capacitor Mounting

                      Through Hole

                      Capacitor Terminals

                      Wire Leaded

                      Lead Diameter

                      -

                      No. of Elements

                      -

                      Operating Temperature Min

                      -

                      Product Height

                      23mm

                      Product Width

                      19mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.