Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $176.400 |
Price for:Each
Minimum: 1
Multiple: 1
$176.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4L010
Newark Part No.50M2535
Technical Datasheet
No. of Digits / Alpha6
Digit Height12.2mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Panel Cutout Height33mm
Panel Cutout Width68mm
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CUB4L010 is a 6-digit Miniature Electronic Counter with yellow-green backlighting. It offers a large display in a miniature package. The backlight versions require power from an external 9 to 28VDC supply. The optional power supply (MLPS) is designed to be attached directly to the rear of the CUB4 and is powered from an 85 to 250VAC source. It has a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with the silicone rubber reset button meets NEMA-4X/IP65 specifications for wash-down and dusty environments, when properly installed.
- Internal lithium battery provides up to 6 years of uninterrupted operation
- Front panel reset, remote reset or both
- Count speeds up to 5kHz
- Wire connection made via screw clamp type terminals
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
9VDC
Panel Cutout Height
33mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
12.2mm
Supply Voltage Max
28VDC
Panel Cutout Width
68mm
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate