Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB4L020
Newark Part No.46M3293
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.450 |
Price for:Each
Minimum: 1
Multiple: 1
$198.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4L020
Newark Part No.46M3293
Technical Datasheet
No. of Digits / Alpha6
Digit Height12.2mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Panel Cutout Height33mm
Panel Cutout Width68mm
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CUB4L020 is a Miniature Electronic Counter with red backlight display. It has a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with the silicone rubber reset button meets NEMA 4X/IP65 specifications for wash-down and/or dusty environments, when properly installed.
- 6-digit LCD display
- Count speeds up to 5kHz
- Wire connection made via screw clamp type terminals
- Internal lithium battery
- -0 to 60°C Operating temperature range
Applications
Industrial, Portable Devices, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
9VDC
Panel Cutout Height
33mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
12.2mm
Supply Voltage Max
28VDC
Panel Cutout Width
68mm
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate