Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $235.320 |
Price for:Each
Minimum: 1
Multiple: 1
$235.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4V020
Newark Part No.42M0790
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-
Digit Height15.2mm
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Product Overview
The CUB4V020 is a Miniature DC Voltmeter with red backlight display, are designed and manufactured using the latest technology for a high quality, compact, affordable instrument for use in industrial environments. Each unit has a 3.5digit LCD display with 0.6-inch (15.2mm) high digits and a DIP switch selectable decimal point.
- 3.5-digit LCD display
- Selectable decimal point location
- Built-in scaling
- Auto-zeroing circuit
- -0 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-
Panel Cutout Height
33mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
15.2mm
Panel Cutout Width
68mm
Supply Voltage Max
28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate