Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB5TB00
Newark Part No.09P2589
Product RangeCUB5 Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.760 |
Price for:Each
Minimum: 1
Multiple: 1
$207.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB5TB00
Newark Part No.09P2589
Product RangeCUB5 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min-
Time Max-
Panel Cutout Height33mm
Panel Cutout Width68mm
Product RangeCUB5 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CUB5TB00 is a Miniature Electronic Preset Meter and Cycle Counter with backlight display provides the ultimate in timer flexibility, from its complete user programming to the optional relay output and serial communications capability. The meter functions as an Elapsed Timer or Preset Timer. It also has a built-in Cycle Counter. The display can be toggled either manually or automatically between the Timer and Cycle Counter values. Timer has two signal inputs and eight input operating modes. These modes provide level active or edge triggered start/stop operation.
- 8-digit LCD display
- Bidirectional timing capability
- Selectable timer ranges and operating modes
- Display color change capability at preset output
- Elapsed timer and preset timer functionality
- -35 to 75°C Temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
33mm
Product Range
CUB5 Series
Supply Voltage Max
-
Time Max
-
Panel Cutout Width
68mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate