
Need more?
| Quantity | Price |
|---|---|
| 1+ | $198.220 |
Product Information
Product Overview
The CUB5TR00 is a 8-digit Preset Timer with reflective display provides the ultimate in timer flexibility, from its complete user programming to the optional relay output and serial communications capability. The display can be toggled either manually or automatically between the timer and cycle counter values. With eight different input operating modes and 18 selectable timer ranges, the meter can be programmed for a wide variety of timing applications. It has a LCD display with 0.46-inch high digits and built-in cycle counter. The timer has two signal inputs and eight input operating modes. These modes provide level active or edge triggered start/stop operation. A display hold mode will display the elapsed time for one cycle, while the next cycle continues timing internally. The timer reset modes will automatically reset the timer value when a time start edge is applied to the input. This allows sequential timing cycles without having to manually reset the Timer.
- It functions as an elapsed timer or preset timer
- Selectable timer ranges and operating modes
- Display colour change capability at preset output
- Reflective LCD with full viewing angle
- Reflective LED backlighting
- IP65/NEMA-4X Protection rating
- -35 to 75°C Operating temperature range
Applications
Industrial, Clock & Timing
Warnings
Do not use this meter to directly command motors, valves or other actuators not equipped with safeguards. To do so can potentially harmful to persons/equipment in the event of fault to the meter.
Technical Specifications
9VDC
-
39.1mm
CUB5 Series
28VDC
-
74.9mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
