New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Signal Conditioning
                                                                                                  5. Signal Converters
                                                                                                  Print Page

                                                                                                  IFMA0065

                                                                                                  Signal Conditioner, Model IFMA, Frequency Input, Current, Voltage Output, 85 to 250 Vac, DIN Rail

                                                                                                  RED LION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RED LION IFMA0065
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoIFMA0065
                                                                                                  Newark Part No.84K7453
                                                                                                  Product RangeModel IMFA
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RED LION
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoIFMA0065
                                                                                                  Newark Part No.84K7453
                                                                                                  Product RangeModel IMFA
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Conditioner InputFrequency
                                                                                                  Signal Conditioner OutputCurrent, Voltage
                                                                                                  No. of Output Channels4Channels
                                                                                                  Accuracy %0.1%
                                                                                                  Output Accuracy± 0.1%
                                                                                                  Supply Voltage250VAC
                                                                                                  No. of Channels-
                                                                                                  Signal Conditioner MountingDIN Rail
                                                                                                  Isolation InputIsolated
                                                                                                  Product RangeModel IMFA
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The IFMA0065 is an AC powered Frequency to Analogue Converter accept frequency inputs and output analogue voltage or current in proportion to the input frequency with 0.1% accuracy. The IFMA can accept any frequency source input from 1Hz to 25kHz. Signal conditioning with our IFMA products can be easily configured using a seven position DIP switch, rotary switch and/or push-button. The input circuitry is also DIP switch selectable for a variety of sources. LED lights on the face of the unit illuminate under normal operation to display the input and output status of the IFMA. These LEDs are also used to provide visual feedback for device configuration. The unit is equipped with universal mounting foot and can be mounted to either a top hat (EN 50 022) or a G profile (EN 50 035 - G32) DIN rail.

                                                                                                  • User settable full scale frequency from 1Hz to 25kHz
                                                                                                  • Four output operating ranges
                                                                                                  • Programmable input circuit accepts outputs from a variety of sensors
                                                                                                  • 85 to 250VAC power input
                                                                                                  • Low frequency cut-out and overrange indication
                                                                                                  • 3-way electrical isolation (power/input/output)

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Signal Processing

                                                                                                  Technical Specifications

                                                                                                  Signal Conditioner Input

                                                                                                  Frequency

                                                                                                  No. of Output Channels

                                                                                                  4Channels

                                                                                                  Output Accuracy

                                                                                                  ± 0.1%

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Isolation Input

                                                                                                  Isolated

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Signal Conditioner Output

                                                                                                  Current, Voltage

                                                                                                  Accuracy %

                                                                                                  0.1%

                                                                                                  Supply Voltage

                                                                                                  250VAC

                                                                                                  Signal Conditioner Mounting

                                                                                                  DIN Rail

                                                                                                  Product Range

                                                                                                  Model IMFA

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.