Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $373.800 |
Price for:Each
Minimum: 1
Multiple: 1
$373.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXC0020
Newark Part No.28W5384
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Panel Cutout Height49.5mm
Panel Cutout Width96.5mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PAXC0020 is a PAX® 85 to 250VAC 6-digit Dual Counter with 1/8 DIN, pulse signal input and AC powered. This counter features sunlight readable red LED display, programmable scale factors, programmable function keys/user inputs, four setpoint alarm outputs with plug-in card.
- Up to 3 count displays
- IP65 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
85VAC
Panel Cutout Height
49.5mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
250VAC
Panel Cutout Width
96.5mm
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate