Need more?
| Quantity | Price |
|---|---|
| 1+ | $284.080 |
Product Information
Product Overview
The premium features of the PAX Lite Series can now be applied to measurement of process variables. With its high sensitivity and programmability, the PAX Lite Current Loop Meter can be set up for a wide variety of applications. In most plants the PAXLCL can be used for 90 to 95% of current loop meter needs for readout of pressure, flow, temperature, level and other variables. The meter has been specifically designed for harsh industrial environments. With NEMA 4X/ IP65 sealed bezel and extensive testing of noise effects to CE requirements, the meter provides a tough yet reliable application solution. This allows the PAXLCL to be used in dirty, hostile environments and in wash-down areas. The 3 1/2-digit bi-polar display (minus sign displayed when current or voltage is negative) features 0.56" (14.2 mm) high, 7-segment LEDs for easy reading
- Dual range
- Wide span and offset scaling range
- Over range induction
- Selectable decimal points
Technical Specifications
3-1/2
4mA to 20mA / 10mA to 50mA
44.96mm
85VAC
0°C
PAX® Lite
Current Loop Indicator
14.2mm
91.95mm
250VAC
60°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate