Need more?
| Quantity | Price |
|---|---|
| 1+ | $681.580 |
Product Information
Product Overview
The PAXS0010 is a 5-digit DC powered Strain Gage Input Meter with red sunlight readable display. The PAX® analogue panel meter offers many features and performance capabilities to suit a wide range of industrial applications. The option cards allow the opportunity to configure the meter for present applications, while providing easy upgrades for future needs. The meter employs a bright 0.56-inch LED display. The unit is available with a red sunlight readable or a standard green LED. The intensity of display can be adjusted from dark room applications up to sunlight readable, making it ideal for viewing in bright light applications. It provides a MAX and MIN reading memory with programmable capture time. The capture time is used to prevent detection of false max or min readings which may occur during start-up or unusual process events. This can be used to provide readout of totalized flow, calculate service intervals of motors or pumps.
- Variable intensity display
- Programmable function keys/user inputs
- Four set-point alarm outputs (with option card)
- Communication and bus capabilities (with option card)
- Retransmitted analogue output (with option card)
- CRIMSON® Programming software
- Load cell, pressure and torque bridge inputs
- Programmable auto-zero tracking
- IP65/NEMA-4X Protection rating
Applications
Industrial, Metering
Warnings
Do not use this unit to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the unit.
Technical Specifications
5
-24mV to +24mV / -240mV to +240mV
45mm
11VDC
0°C
-
DC Voltage
14.2mm
92mm
36VDC
50°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate