Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoRPGFC002
Newark Part No.19P7166
Product RangeZBH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoRPGFC002
Newark Part No.19P7166
Product RangeZBH Series
Technical Datasheet
Rotational Speed Max-
Coupling Body Size-
Torque-
Overall Length25.4mm
Coupling Material-
External Diameter-
Bore Size9.525mm
Product RangeZBH Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The RPGFC002 is a Flexible Coupling for use with ZBG/ZBH standard duty and ZHG heavy duty encoders.
Applications
Test & Measurement, Industrial
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
-
Bore Size
9.525mm
SVHC
No SVHC (08-Jul-2021)
Coupling Body Size
-
Overall Length
25.4mm
External Diameter
-
Product Range
ZBH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
