Product Information
Product Overview
The T1620000 is a Temperature/Process Controller accepts signals from a variety of temperature sensors (thermocouple or RTD), while the model P16 Controller accepts either a 0 to 10VDC or 0/4 to 20mA DC input signal. It can provide an accurate output control signal to maintain a process at a setpoint value. Dual 4-digit displays allow viewing of the process/temperature and setpoint simultaneously. Front panel indicators inform the operator of the controller and output status. The comprehensive programming allows these controllers to meet a wide variety of application requirements. The controller operates in the PID control mode for both heating and cooling, with on-demand auto-tune, which establishes the tuning constants. The PID tuning constants may be fine-tuned through the front panel and then locked out from further modification. The controller employs unique overshoot suppression feature, which allows the quickest response without excessive overshoot.
- PID Control with reduced overshoot
- On demand auto-tuning of PID settings
- User programmable function button
- PC or front panel programming
- PC configurable with TP16KIT
- Status annunciator
- Display messages
- Wire-clamping screw terminals
- 50VDC power with respect to sensor input and analogue output
Applications
Industrial, Automation & Process Control
Technical Specifications
B, C, E, J, K, N, R, S, T, Linear mV
0°C
7V
-
50°C
0.3%
4V
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate