New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      ZCH0100C

                      Rotary Encoder, Optical, Incremental, 100 PPR, 0 Detents, Without Push Switch

                      RED LION ZCH0100C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoZCH0100C
                      Newark Part No.63R5297
                      Product RangeZCH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$496.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $496.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoZCH0100C
                      Newark Part No.63R5297
                      Product RangeZCH Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyOptical
                      Encoder TypeIncremental
                      Encoder Resolution100PPR
                      No. of Detents0 Detents
                      Orientation-
                      Push SwitchWithout Push Switch
                      Encoder OutputNPN Open Collector, Quadrature
                      Encoder MountingChassis Mount
                      Product RangeZCH Series
                      Rotational Speed Max6000rpm
                      Rotational Life Cycles-
                      No. of Channels2Channels
                      Shaft TypeD Type Flatted End
                      Shaft Length31.8mm
                      Shaft Diameter9.53mm
                      Supply Voltage Min8V
                      Supply Voltage Max28V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IP RatingIP54
                      TerminationWire Leaded
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The ZCH0100C is a general duty Shaft Encoder with quad output. The ZCH can be direct-coupled to a machine shaft by means of a flexible bellows, spring or rubber sleeve type coupler, etc., that allows for axial and radial misalignment. They can also be coupled with instrument timing belts and pulleys or gears. The housing may be rigidly face-mounted with the 4, #8-32 threaded holes. The 4-wire shielded cable exits through a cord connector.

                      • Current sink outputs
                      • 3-wire 10' Cable
                      • 100 Pulses per revolution
                      • 6000rpm Maximum speed capability
                      • 0.375" (9.5mm) Shaft diameter

                      Applications

                      Industrial

                      Technical Specifications

                      Encoder Technology

                      Optical

                      Encoder Resolution

                      100PPR

                      Orientation

                      -

                      Encoder Output

                      NPN Open Collector, Quadrature

                      Product Range

                      ZCH Series

                      Rotational Life Cycles

                      -

                      Shaft Type

                      D Type Flatted End

                      Shaft Diameter

                      9.53mm

                      Supply Voltage Max

                      28V

                      Operating Temperature Max

                      70°C

                      Termination

                      Wire Leaded

                      Encoder Type

                      Incremental

                      No. of Detents

                      0 Detents

                      Push Switch

                      Without Push Switch

                      Encoder Mounting

                      Chassis Mount

                      Rotational Speed Max

                      6000rpm

                      No. of Channels

                      2Channels

                      Shaft Length

                      31.8mm

                      Supply Voltage Min

                      8V

                      Operating Temperature Min

                      0°C

                      IP Rating

                      IP54

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.