Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 25+ | $7.010 |
| 50+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREDAPT
Manufacturer Part NoSW-Z-6-0-00-03
Newark Part No.70C8904
Technical Datasheet
Internal Diameter-
External Diameter26mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM16
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Internal Diameter
-
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
26mm
Thread Size - Metric
M16
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate