Need more?
Quantity | Price |
---|---|
1+ | $20.300 |
100+ | $17.080 |
250+ | $15.830 |
500+ | $14.900 |
1000+ | $14.180 |
Product Information
Product Overview
The 1P series small size Well Proven Connector accommodates cable diameter up to 6.5mm and allow up to 14 solder contacts. Top quality lightweight and rugged materials have been chosen to optimize most applications. Poly sulfone (PSU), UL certified as auto extinguishable, can be sterilized by gas or by steam. The contacts are gold-plated over copper and nickel to ensure at least 2000 mating/unmating cycles without significantly affecting the electrical characteristics. A keying system combined with colour coding can be incorporated on most connector models to assist in the prevention of mismating. Colour coding of the plug collet nut and socket flange will give an instant visual indication of connector compatibility.
- Aesthetically pleasing design
- Lightweight
- Plastic shell made of PSU or PEI
- Extensive sterilisation (over 100 cycles)
- Excellent electrical safety (touch and scoop proof)
- Large choice of keying to avoid cross mating
- Various contact types - Solder, crimp, print and elbow print 90°
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Pin
PSU (Polysulphone) Body
Brass
Lead (17-Jan-2023)
1P Series
2Contacts
-
-
Gold
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate