Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No3410-0010
Newark Part No.92P7193
Product Range3410 Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.420 |
| 10+ | $46.950 |
| 25+ | $44.470 |
| 50+ | $42.010 |
| 100+ | $39.540 |
| 250+ | $37.070 |
Price for:Each
Minimum: 1
Multiple: 1
$49.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3410-0010
Newark Part No.92P7193
Product Range3410 Series
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Time Min-
Time Max-
Panel Cutout Height24.1mm
Panel Cutout Width37mm
Product Range3410 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
3410-0010 is a LCD hour meter provides a large display with 0.28” [7mm] high characters, available in 5 different industry size housings. A wide operating voltage, 10-300VDC and 20-300VAC, makes the model 34 versatile for all indoor and outdoor applications. All models are NEMA 4/4X, 12 & IP66 rated when used with the optional gasket and have a polarized lens which assures high visibility in an outdoor environment.
- AC/DC hour meter, 2-hole case, 1/4” spade terminal remote-reset
- Totally sealed from moisture and dirt
- Compact depth
- Fits in existing panel openings
- Always on display
- Self-powered - battery life 10+ years
Technical Specifications
Supply Voltage Min
20VAC
Time Min
-
Panel Cutout Height
24.1mm
Product Range
3410 Series
Supply Voltage Max
300VAC
Time Max
-
Panel Cutout Width
37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate