Print Page
Image is for illustrative purposes only. Please refer to product description.
271 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.420 |
10+ | $48.860 |
25+ | $46.290 |
50+ | $43.720 |
100+ | $41.140 |
250+ | $38.570 |
Price for:Each
Minimum: 1
Multiple: 1
$51.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No722-0001
Newark Part No.78H0980
Technical Datasheet
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 722-0001 is a Totally Sealed AC Hour Meter with an operating range of 90 to 240VAC (±10%) 50/60Hz, 2-hole rectangular mount and 1/4-inch (6.3mm) spade terminals. This 722-series meter is totally sealed case protects against the environment and provides years of reliable service. Its quartz time base insures accurate long-term time keeping.
- 6 figure, 99999.9
- Quartz accuracy
- Black polymer case
- -40 to 85°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control
Technical Specifications
Supply Voltage Min
90VAC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
-
Supply Voltage Max
264VAC
Time Max
99999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate