Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.900 |
| 10+ | $57.850 |
| 25+ | $54.810 |
| 50+ | $51.770 |
| 100+ | $48.720 |
| 250+ | $45.680 |
Price for:Each
Minimum: 1
Multiple: 1
$60.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 722-0003 is a Totally Sealed AC Hour Meter with an operating range of 90 to 240VAC (±10%) 50/60Hz, flush round mount and 1/4-inch (6.3mm) spade terminals. This 722-series meter is totally sealed case protects against the environment and provides years of reliable service. Its quartz time base insures accurate long-term time keeping.
- 6 figure, 99999.9
- Quartz accuracy
- Black polymer case
- -40 to 85°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control
Technical Specifications
Supply Voltage Min
90VAC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
264VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate