Print Page
318 In Stock
Need more?
11 Delivery in 1-3 Business Days(US stock)
307 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.430 |
| 10+ | $35.550 |
| 25+ | $34.600 |
| 50+ | $32.830 |
| 100+ | $30.820 |
| 250+ | $27.670 |
| 500+ | $24.650 |
Price for:Each
Minimum: 1
Multiple: 1
$39.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC3-A30X24D
Newark Part No.31M0058
Product RangeC3 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeC3 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPlug In
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance433ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C3-A30X24D is a Power Relay with standard 3PDT-CO silver nickel contacts. This C3-series socket mount power relay has MRC 11-pin, quick-connect terminals and plug-in according to IEC 67-I-18a.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
24VDC
Product Range
C3 Series
Coil Type
-
Relay Terminals
Plug In
Contact Voltage VDC
30V
Coil Resistance
433ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

