Print Page
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.440 |
| 10+ | $61.700 |
| 25+ | $60.060 |
| 50+ | $56.970 |
| 100+ | $53.500 |
| 250+ | $48.020 |
| 500+ | $42.780 |
Price for:Each
Minimum: 1
Multiple: 1
$68.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC3-R2024D
Newark Part No.96K8366
Product RangeC3 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC3 Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance69ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C3 series MRC 11-pin General Purpose Relay with (flat blade) standard/power/latching.
- Lockable test button
- Marking label
- Colour coded test button
- Coil voltage marked on top of relay
- Label carries full technical information
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
24VDC
Product Range
C3 Series
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
69ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate